B88069X8920B252 | TDK (EPCOS)
3 electrode arrester, radial, 230 V, 20 kA, ceramic, B88069X8920B252
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: 14 Weeks
Surge arrester, B88069X8920B252, EPCOS
Features
- Standard size
- Very fast response time
- High current rating
- Stable performance over life
- Very low capacitance
- High insulation resistance
- RoHS-compatible
Applications
- Base stations
- Line protection
- Station protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Activation voltage | 230 V | |
| discharge current | 20 kA | |
| Number of arresters | 3 | |
| Shell Material | ceramic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363090 |
| Original Packaging | Tray with 250 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |