B88069X1793S102 | TDK (EPCOS)
2 electrode arrester, axial, 4.5 kV, 3 kA, ceramic, B88069X1793S102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6660 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,666.00 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.6660 €
3000 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale
Surge arrester, B88069X1793S102, EPCOS
Features
- Small size
- Fast response time
- Very high current rating
- Stable performance over life
- Low capacitance and insertion loss
- High insulation resistance
- RoHS-compatible
Applications
- Automotive
- LED lighting
- Power supply
- Photovoltaic
- Air conditioning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Activation voltage | 4.5 kV | |
| discharge current | 3 kA | |
| Number of arresters | 2 | |
| Shell Material | ceramic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363090 |
| Original Packaging | Reel with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |