B82792C2105N365 | TDK (EPCOS)

Signal line choke, SMD 1812, 1 mH, 500 mA, B82792C2105N365

Order No.: 73D9294
EAN: 4099889007640
MPN:
B82792C2105N365
B82792C2105N365 TDK (EPCOS) Fixed Inductors Image 1
B82792C2105N365 TDK (EPCOS) Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1297 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
1,564.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
3.1297 €

SMD data and signal line chokes, type TDK/Epcos B82792C.

Can be used, for example, as current-compensated ring core choke for signal and data lines, with bifilar winding

Four-way chokes, type B82792C.

Technical specifications
Filter Property Value
Version signal line choke
Inductance 1 mH
DC current 500 mA
Tolerance -30/+50 %
DC resistance 170 mΩ
Saturation current 500 mA
Measuring frequency 10 kHz
Design SMD 1812
Length 11.5 mm
Width 10.5 mm
Height 7.3 mm
Logistics
Property Value
Original Packaging Reel with 500 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes