B82791H2701N001 | TDK (EPCOS)

Power line choke, radial, 4.7 mH, 700 mA, B82791H2701N001

Order No.: 73D9230
EAN: 4099889007480
MPN:
B82791H2701N001
B82791H2701N1
B82791H2701N001 TDK (EPCOS) Fixed Inductors Image 1
B82791H2701N001 TDK (EPCOS) Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3086 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
1,385.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
2.3086 €

Power line choke, B82791H2701N001, EPCOS

Features

  • Without potting
  • Ferrite core
  • Suitable for wave soldering
  • RoHS-compatible
  • High resonance frequency due to special winding technique and omission of potting

Applications

  • Suppression of common-mode interferences
  • Electronic ballasts in lamps
  • Switch-mode power supplies
Technical specifications
Filter Property Value
Version power line choke
Inductance 4.7 mH
DC current 700 mA
Tolerance -30/+50 %
DC resistance 440 mΩ
Measuring frequency 10 kHz
Design radial
Length 15.3 mm
Width 7.4 mm
Height 17.6 mm
Logistics
Property Value
Original Packaging Carton with 200 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
SVHC free No