B82791G0015A014 | TDK (EPCOS)
Data line choke, radial, 38 mH, 100 mA, B82791G0015A014
Order No.: 73D912
EAN: 4099889006957
MPN:
B82791G0015A014
B82791G15A14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4871 € *
Standard delivery time from the manufacturer is: 36 Weeks
Data line choke, B82791G0015A014, EPCOS
Features
- Without potting
- Ferrite core
- Suitable for wave soldering
- RoHS-compatible
Applications
- Telephone lines (analog, ISDN)
- Interfaces with symmetrical data transmission
- Building services automation (EIB bus)
- Automation engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power line choke | |
| Inductance | 38 mH | |
| DC current | 100 mA | |
| Tolerance | -30/+50 % | |
| DC resistance | 5 Ω | |
| Measuring frequency | 10 kHz | |
| Design | radial | |
| Length | 17.5 mm | |
| Width | 17.5 mm | |
| Height | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 80 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |
| SVHC free | No |