B82790C0113N201 | TDK (EPCOS)
SMD suppressor inductor, 11 µH, 0.5 A, 0.12 Ω (R12)
Order No.: 73D9250
MPN:
B82790C0113N201
B82790C113N201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 36 Weeks
SMD chokes, type TDK/Epcos B82790C../S.
Twin choke, suitable for use as current-compensated toroidal choke for signal and data lines, for example
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | suppressor choke |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | HK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |