B82789C0113N002 | TDK (EPCOS)

Signal line choke, SMD 1812, 11 µH, 300 mA, B82789C0113N002

Order No.: 73D9430
EAN: 4099889007787
MPN:
B82789C0113N002
B82789C113N2
B82789C0113N002 TDK (EPCOS) Fixed Inductors Image 1
B82789C0113N002 TDK (EPCOS) Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.071 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2,677.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
1.071 €

SMD data and signal line chokes, type TDK/Epcos B82789.

Twin choke. Suitable, for example, for use as current-compensated I-core choke for signal and data lines

For climate category 55/125/56, type B82789.

Technical specifications
Filter Property Value
Version signal line choke
Inductance 11 µH
DC current 300 mA
Tolerance -30/+50 %
DC resistance 250 mΩ
Measuring frequency 100 kHz
Design SMD 1812
Length 5.2 mm
Width 3.2 mm
Height 3 mm
Logistics
Property Value
Original Packaging Reel with 2,500 pieces
Country of origin DE
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes