B82734W2701B030 | TDK (EPCOS)

Power line choke, radial, 68 mH, 700 mA, B82734W2701B030

Order No.: 74D7784
EAN: 4099889026191
MPN:
B82734W2701B030
B82734W2701B30
B82734W2701B030 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5585 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,046.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
2.5585 €

Power line choke, B82734W2701B030, EPCOS

Features

  • High resonance frequency due to 2-section winding
  • Suitable for wave soldering
  • Design complies with EN 60938-2
  • Low whirring noise
  • High pulse strength

Applications

  • Suppression of common-mode and differential-mode interferences
  • Electronic ballasts for lamps
  • Switch-mode power applications
Technical specifications
Filter Property Value
Version power line choke
Inductance 68 mH
DC current 700 mA
Tolerance -30/+50 %
DC resistance 1.45 Ω
Measuring frequency 10 kHz
Design radial
Length 32.5 mm
Width 31 mm
Height 21.7 mm
Logistics
Property Value
Original Packaging Carton with 400 pieces
Country of origin HU
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
SVHC free No