B82734W2142B030 | TDK (EPCOS)
Power line choke, radial, 39 mH, 1.4 A, B82734W2142B030
Order No.: 74D7776
EAN: 4099889026115
MPN:
B82734W2142B030
B82734W2142B30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5585 € *
Standard delivery time from the manufacturer is: 8 Weeks
Power line choke, B82734W2142B030, EPCOS
Features
- High resonance frequency due to 2-section winding
- Suitable for wave soldering
- Design complies with EN 60938-2
- Low whirring noise
- High pulse strength
Applications
- Suppression of common-mode and differential-mode interferences
- Electronic ballasts for lamps
- Switch-mode power applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power line choke | |
| Inductance | 39 mH | |
| DC current | 1.4 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 460 mΩ | |
| Measuring frequency | 10 kHz | |
| Design | radial | |
| Length | 32.5 mm | |
| Width | 31 mm | |
| Height | 21.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 400 pieces |
| Country of origin | HU |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |
| SVHC free | No |