B82733F2701B001 | TDK (EPCOS)
Power line choke, radial, 100 mH, 700 mA, B82733F2701B001
Order No.: 75D5712
EAN: 4099889040005
MPN:
B82733F2701B001
B82733F2701B1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8802 € *
Standard delivery time from the manufacturer is: 30 Weeks
Power line chokes, type TDK/Epcos B82733F.
Current-compensated frame core double choke for line applications such as electronic ballasts for lamp
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power line choke | |
| Inductance | 100 mH | |
| DC current | 700 mA | |
| Tolerance | ±30 % | |
| DC resistance | 1.81 Ω | |
| Measuring frequency | 10 kHz | |
| Design | radial | |
| Length | 26.5 mm | |
| Width | 24.8 mm | |
| Height | 14 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 546 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |