B82731T2182A020 | TDK (EPCOS)
Power line choke, radial, 3.3 mH, 1.8 A, B82731T2182A020
Order No.: 75D5760
EAN: 4099889040104
MPN:
B82731T2182A020
B82731T2182A20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7374 € *
Standard delivery time from the manufacturer is: 30 Weeks
Power line chokes, type TDK/Epcos B82731T.
Current-compensated E core double chokes, closed ferrite core
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power line choke | |
| Inductance | 3.3 mH | |
| DC current | 1.8 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 200 mΩ | |
| Saturation current | 1.8 A | |
| Measuring frequency | 10 kHz | |
| Design | radial | |
| Length | 21.5 mm | |
| Width | 13.5 mm | |
| Height | 21.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 576 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |