B82731T2132A020 | TDK (EPCOS)

Power line choke, radial, 6.8 mH, 1.3 A, B82731T2132A020

Order No.: 75D5762
EAN: 4099889040111
MPN:
B82731T2132A020
B82731T2132A20
B82731T2132A020 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7374 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
1,000.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
576 pcs.
1.7374 €

Power line chokes, type TDK/Epcos B82731T.

Current-compensated E core double chokes, closed ferrite core

Technical specifications
Filter Property Value
Version power line choke
Inductance 6.8 mH
DC current 1.3 A
Tolerance -30/+50 %
DC resistance 370 mΩ
Measuring frequency 10 kHz
Design radial
Length 21.1 mm
Width 13.5 mm
Height 21.1 mm
Logistics
Property Value
Original Packaging Bulk with 576 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes