B82726S3543N040 | TDK (EPCOS)
Power line choke, radial, 190 µH, 54 A, B82726S3543N040
Order No.: 74D7710
EAN: 4099889025767
MPN:
B82726S3543N040
B82726S3543N40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3506 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power line choke, B82726S3543N040, EPCOS
Features
- Approx. 1 % stray inductance for symmetrical interference suppression
- Suitable for wave soldering
- Design complies with EN 60938-2
- RoHS-compatible
Applications
- Suppression of common-mode interferences
- Switch-mode applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power line choke | |
| Inductance | 190 µH | |
| DC current | 54 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 1.1 mΩ | |
| Measuring frequency | 100 kHz | |
| Design | radial | |
| Length | 55 mm | |
| Width | 24 mm | |
| Height | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 60 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |
| SVHC free | No |