B82726S2243A020 | TDK (EPCOS)
Power line choke, radial, 750 µH, 24 A, B82726S2243A020
Order No.: 75D548
EAN: 4099889039894
MPN:
B82726S2243A020
B82726S2243A20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1979 € *
Standard delivery time from the manufacturer is: 19 Weeks
Power line chokes, type TDK/Epcos B82726S.
Current-compensated ring core double choke for line applications. Ferrite core, choke and insulation fixed to the polycarbonate (UL 94 V-0) base plate
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power line choke | |
| Inductance | 750 µH | |
| DC current | 24 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 3.2 mΩ | |
| Measuring frequency | 100 kHz | |
| Design | radial | |
| Length | 45 mm | |
| Width | 25.5 mm | |
| Height | 41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 84 pieces |
| Country of origin | RO |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |
| SVHC free | No |