B82726S2183N020 | TDK (EPCOS)
Power line choke, radial, 1.3 mH, 18 A, B82726S2183N020
Order No.: 74D7708
EAN: 4099889025750
MPN:
B82726S2183N020
B82726S2183N20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0773 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power line choke, B82726S2183N020, EPCOS
Features
- Approx. 1 % stray inductance for symmetrical interference suppression
- Suitable for wave soldering
- Design complies with EN 60938-2
- RoHS-compatible
Applications
- Suppression of common-mode interferences
- Switch-mode applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power line choke | |
| Inductance | 1.3 mH | |
| DC current | 18 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 5 mΩ | |
| Measuring frequency | 10 kHz | |
| Design | radial | |
| Length | 51 mm | |
| Width | 51 mm | |
| Height | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 60 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |