B82726S2163N030 | TDK (EPCOS)
Power line choke, radial, 2.2 mH, 16 A, B82726S2163N030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6033 € *
Available: 220 pcs.
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
10 pcs.
8.4490 €
50 pcs.
7.8778 €
156 pcs.
7.5089 €
624 pcs.
7.0567 €
*incl. VAT plus shipping costs
Subject to prior sale
Power line chokes, type TDK/Epcos B82726S.
Current-compensated ring core double choke for line applications. ferrite core, choke snap-fitted to the polycarbonate (UL 94 V-0) base plate
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power line choke | |
| Inductance | 2.2 mH | |
| DC current | 16 A | |
| Tolerance | ±30 % | |
| DC resistance | 7.1 mΩ | |
| Saturation current | 16 A | |
| Measuring frequency | 10 kHz | |
| Design | radial | |
| Length | 50 mm | |
| Width | 23 mm | |
| Height | 49 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 156 pieces |
| Country of origin | HU |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |
| SVHC free | No |