B82726E6283B040 | TDK (EPCOS)

Power line choke, radial, 1 mH, 28 A, B82726E6283B040

Order No.: 74D7706
EAN: 4099889025736
MPN:
B82726E6283B040
B82726E6283B40
B82726E6283B040 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.4823 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,737.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
120 pcs.
14.4823 €

Power line choke, B82726E6283B040, EPCOS

Features

  • Insulation for high voltage applications
  • Suitable for wave soldering
  • Design complies with EN 60938-2
  • High rated current and rated temperature
  • RoHS-compatible

Applications

  • Suppression of common-mode interferences
  • High-voltage switch-mode power applications
  • Power inverters
  • Frequency converters
Technical specifications
Filter Property Value
Version power line choke
Inductance 1 mH
DC current 28 A
Tolerance -30/+50 %
DC resistance 2.1 mΩ
Measuring frequency 100 kHz
Design radial
Length 56 mm
Width 34 mm
Height 52 mm
Logistics
Property Value
Original Packaging Carton with 120 pieces
Country of origin HU
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
SVHC free No