B82726E6243A041 | TDK (EPCOS)
Power line choke, radial, 1 mH, 24 A, B82726E6243A041
Order No.: 74D7704
EAN: 4099889025712
MPN:
B82726E6243A041
B82726E6243A41
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1749 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power line choke, B82726E6243A041, EPCOS
Features
- Insulation for high voltage applications
- Suitable for wave soldering
- Design complies with EN 60938-2
- High rated current and rated temperature
- RoHS-compatible
Applications
- Suppression of common-mode interferences
- High-voltage switch-mode power applications
- Power inverters
- Frequency converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power line choke | |
| Inductance | 1 mH | |
| DC current | 24 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 2.3 mΩ | |
| Measuring frequency | 100 kHz | |
| Design | radial | |
| Length | 48 mm | |
| Width | 26 mm | |
| Height | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 96 pieces |
| Country of origin | HU |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |
| SVHC free | No |