B82725S2602N041 | TDK (EPCOS)

Power line choke, radial, 7.8 mH, 6 A, B82725S2602N041

Order No.: 75D546
EAN: 4099889039887
MPN:
B82725S2602N041
B82725S2602N41
B82725S2602N041 TDK (EPCOS) Fixed Inductors Image 1
B82725S2602N041 TDK (EPCOS) Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1400 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
160 pcs.
7.1400 €

Power line chokes, type TDK/Epcos B82725S.

Current-compensated ring core double choke for line applications. ferrite core, choke and insulation fixed to the polycarbonate (UL 94 V-0) base plate

Technical specifications
Filter Property Value
Version power line choke
Inductance 7.8 mH
DC current 6 A
Tolerance ±30 %
DC resistance 24 mΩ
Measuring frequency 10 kHz
Design radial
Length 40.4 mm
Width 20.5 mm
Height 37 mm
Logistics
Property Value
Original Packaging Carton with 80 pieces
Country of origin RU
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
SVHC free No