B82725J2103N022 | TDK (EPCOS)
Power line choke, radial, 1.8 mH, 10 A, B82725J2103N022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1515 € *
Available: 621 pcs.
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
10 pcs.
7.1757 €
160 pcs.
6.2832 €
320 pcs.
6.0452 €
1280 pcs.
5.6644 €
*incl. VAT plus shipping costs
Subject to prior sale
Power line chokes, type TDK/Epcos B82721A./B82721K.
Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid
Design J, vertical, type B82725J.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power line choke | |
| Inductance | 1.8 mH | |
| DC current | 10 A | |
| Tolerance | ±30 % | |
| DC resistance | 13 mΩ | |
| Saturation current | 10 A | |
| Measuring frequency | 10 kHz | |
| Design | radial | |
| Length | 40.4 mm | |
| Width | 21.5 mm | |
| Height | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 160 pieces |
| Country of origin | HU |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |
| SVHC free | No |