B82725J2102N020 | TDK (EPCOS)
Power line choke, radial, 68 mH, 1 A, B82725J2102N020
Order No.: 74D7696
EAN: 4099889025644
MPN:
B82725J2102N020
B82725J2102N20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0813 € *
Standard delivery time from the manufacturer is: 8 Weeks
Power line choke, B82725J2102N020, EPCOS
Features
- High resonance frequency due to special winding technique
- Suitable for wave soldering
- Design complies with EN 60938-2
- Approx. 1% stray inductance for symmetrical interference suppression
- RoHS-compatible
Applications
- Suppression of common-mode interferences
- Switch-mode power applications
- Power inverters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power line choke | |
| Inductance | 68 mH | |
| DC current | 1 A | |
| Tolerance | ±30 % | |
| DC resistance | 1.05 Ω | |
| Measuring frequency | 10 kHz | |
| Design | radial | |
| Length | 40.4 mm | |
| Width | 21.5 mm | |
| Height | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 160 pieces |
| Country of origin | HU |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |
| SVHC free | No |