B82724J8103N040 | TDK (EPCOS)
Power line choke, radial, 500 µH, 10 A, B82724J8103N040
Order No.: 53D4764
EAN: 4099889001525
MPN:
B82724J8103N040
B82724J8103N 40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6295 € *
Standard delivery time from the manufacturer is: 6 Weeks
Power line choke, B82724J8103N040, EPCOS
Features
- High resonance frequency due to special winding technique
- Suitable for wave soldering
- Design complies with EN 60938-2
- Approx. 1% stray inductance for symmetrical interference suppression
- RoHS-compatible
Applications
- Suppression of common-mode interferences
- Switch-mode power applications
- Electronic ballasts in lamps
- Power inverters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power line choke | |
| Inductance | 500 µH | |
| DC current | 10 A | |
| Tolerance | ±30 % | |
| DC resistance | 9 mΩ | |
| Measuring frequency | 100 kHz | |
| Design | radial | |
| Length | 31.3 mm | |
| Width | 18.5 mm | |
| Height | 33.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 240 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | Triphenyl phosphate |
| RoHS conform | Yes |
| SVHC free | No |