B82723J2802N001 | TDK (EPCOS)
Power line choke, PCB mounting, 450 µH, 8 A, B82723J2802N001
Order No.: 74D7627
EAN: 4099889025064
MPN:
B82723J2802N001
B82723J2802N1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4633 € *
Standard delivery time from the manufacturer is: 8 Weeks
Power line choke, B82723J2802N001, EPCOS
Features
- High resonance frequency due to special winding technique
- Suitable for wave soldering
- Design complies with EN 60938-2
- Approx. 1% stray inductance for symmetrical interference suppression
- RoHS-compatible
Applications
- Suppression of common-mode interferences
- Switch-mode power applications
- Electronic ballasts in lamps
- Power inverters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power line choke | |
| Inductance | 450 µH | |
| DC current | 8 A | |
| Tolerance | ±30 % | |
| DC resistance | 11 mΩ | |
| Measuring frequency | 100 kHz | |
| Design | PCB mounting | |
| Length | 28 mm | |
| Width | 18.6 mm | |
| Height | 30.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 320 pieces |
| Country of origin | HU |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | Triphenyl phosphate |
| RoHS conform | Yes |
| SVHC free | No |