B82723J2501N001 | TDK (EPCOS)
Power line choke, radial, 56 mH, 500 mA, B82723J2501N001
Order No.: 75D530
EAN: 4099889039849
MPN:
B82723J2501N001
B82723J2501N1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4633 € *
Standard delivery time from the manufacturer is: 8 Weeks
Power line chokes, type TDK/Epcos B82721A./B82721K.
Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid
Design A horizontal, J vertical, type B82723A./B82723J.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power line choke | |
| Inductance | 56 mH | |
| DC current | 500 mA | |
| Tolerance | ±30 % | |
| DC resistance | 2.1 Ω | |
| Saturation current | 500 mA | |
| Measuring frequency | 10 kHz | |
| Design | radial | |
| Length | 28 mm | |
| Width | 18.6 mm | |
| Height | 30.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 320 pieces |
| Country of origin | HU |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |
| SVHC free | No |