B82723J2202N001 | TDK (EPCOS)

Power line choke, radial, 5.6 mH, 2 A, B82723J2202N001

Order No.: 75D523
EAN: 4099889039801
MPN:
B82723J2202N001
B82723J2202N1
Series: B82723J
B82723J2202N001 TDK (EPCOS) Fixed Inductors Image 1
B82723J2202N001 TDK (EPCOS) Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0817 € *
Available: 19 pcs.
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.5938 €
100 pcs.
3.1535 €
320 pcs.
2.9869 €
1280 pcs.
2.7965 €
*incl. VAT plus shipping costs
Subject to prior sale

Power line chokes, type TDK/Epcos B82721A./B82721K.

Current-compensated ring core double choke for line applications. Ferrite core, polyurethane potting, flame retardant cup and mold (UL 94 V-0), connecting pins according to grid

Design A horizontal, J vertical, type B82723A./B82723J.

Technical specifications
Filter Property Value
Version power line choke
Inductance 5.6 mH
DC current 2 A
Tolerance ±30 %
DC resistance 160 mΩ
Saturation current 2 A
Measuring frequency 10 kHz
Design radial
Length 28 mm
Width 18.6 mm
Height 30.5 mm
Logistics
Property Value
Original Packaging Carton with 320 pieces
Country of origin HU
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
SVHC free No