B82723J2102N002 | TDK (EPCOS)

Power line choke, PCB mounting, 3.9 mH, 1 A, B82723J2102N002

Order No.: 74D7624
EAN: 4099889025033
MPN:
B82723J2102N002
B82723J2102N2
B82723J2102N002 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4633 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,576.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
640 pcs.
2.4633 €

Power line choke, B82723J2102N002, EPCOS

Features

  • High resonance frequency due to special winding technique
  • Suitable for wave soldering
  • Design complies with EN 60938-2
  • Approx. 1% stray inductance for symmetrical interference suppression
  • RoHS-compatible

Applications

  • Suppression of common-mode interferences
  • Switch-mode power applications
  • Electronic ballasts in lamps
  • Power inverters
Technical specifications
Filter Property Value
Version power line choke
Inductance 3.9 mH
DC current 1 A
Tolerance ±30 %
DC resistance 750 mΩ
Measuring frequency 10 kHz
Design PCB mounting
Length 28 mm
Width 18.6 mm
Height 30.5 mm
Logistics
Property Value
Original Packaging Carton with 320 pieces
Country of origin HU
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
SVHC free No