B82722A2202N020 | TDK (EPCOS)
Power line choke, radial, 4.2 mH, 2 A, B82722A2202N020
Order No.: 74D7599
EAN: 4099889024807
MPN:
B82722A2202N020
B82722A2202N20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0825 € *
Standard delivery time from the manufacturer is: 8 Weeks
Power line choke, B82722A2202N020, EPCOS
Features
- High resonance frequency due to special winding technique
- Suitable for wave soldering
- Design complies with EN 60938-2
- Approx. 1% stray inductance for symmetrical interference suppression
- RoHS-compatible
Applications
- Suppression of common-mode interferences
- Switch-mode power applications
- Electronic ballasts in lamps
- Power inverters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power line choke | |
| Inductance | 4.2 mH | |
| DC current | 2 A | |
| Tolerance | ±30 % | |
| DC resistance | 130 mΩ | |
| Measuring frequency | 10 kHz | |
| Design | radial | |
| Length | 22.7 mm | |
| Width | 22.3 mm | |
| Height | 13.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 600 pieces |
| Country of origin | HU |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |
| SVHC free | No |