B82722A2172N001 | TDK (EPCOS)

Power line choke, radial, 4 mH, 1.7 A, B82722A2172N001

Order No.: 74D7597
EAN: 4099889024784
MPN:
B82722A2172N001
B82722A2172N1
B82722A2172N001 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0825 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1,249.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
2.0825 €

Power line choke, B82722A2172N001, EPCOS

Features

  • High resonance frequency due to special winding technique
  • Suitable for wave soldering
  • Design complies with EN 60938-2
  • Approx. 1% stray inductance for symmetrical interference suppression
  • RoHS-compatible

Applications

  • Suppression of common-mode interferences
  • Switch-mode power applications
  • Electronic ballasts in lamps
  • Power inverters
Technical specifications
Filter Property Value
Version power line choke
Inductance 4 mH
DC current 1.7 A
Tolerance ±30 %
DC resistance 175 mΩ
Measuring frequency 10 kHz
Design radial
Length 22.7 mm
Width 22.3 mm
Height 13.3 mm
Logistics
Property Value
Original Packaging Carton with 600 pieces
Country of origin HU
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
SVHC free No