B82720K2301N042 | TDK (EPCOS)

Power line choke, radial, 22 mH, 300 mA, B82720K2301N042

Order No.: 74D7554
EAN: 4099889024500
MPN:
B82720K2301N042
B82720K2301N42
B82720K2301N042 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9754 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
1,185.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
1.9754 €

Power line choke, B82720K2301N042, EPCOS

Features

  • High resonance frequency due to special winding technique
  • Approx. 0.7 % stray inductance for symmetrical interference suppression
  • Suitable for wave soldering
  • Design complies with EN 60938-2
  • RoHS-compatible

Applications

  • Suppression of common-mode interferences
  • Compact electronic ballasts in lamps
  • Compact switch-mode power applications
Technical specifications
Filter Property Value
Version power line choke
Inductance 22 mH
DC current 300 mA
Tolerance -30/+50 %
DC resistance 1.5 Ω
Measuring frequency 10 kHz
Design radial
Length 13 mm
Width 7.6 mm
Height 14 mm
Logistics
Property Value
Original Packaging Carton with 150 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
SVHC free No