B82720H0015A035 | TDK (EPCOS)

Signal line choke, radial, 68 mH, 200 mA, B82720H0015A035

Order No.: 74D7552
EAN: 4099889024487
MPN:
B82720H0015A035
B82720H15A35
B82720H0015A035 TDK (EPCOS) Fixed Inductors Image 1
B82720H0015A035 TDK (EPCOS) Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9754 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,777.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
1.9754 €

Signal line choke, B82720H0015A035, EPCOS

Features

  • Suitable for automatic insertion
  • Suitable for wave soldering
  • RoHS-compatible

Applications

  • Telecom switching systems
  • Terminal systems
  • Measuring and control lines
Technical specifications
Filter Property Value
Version signal line choke
Inductance 68 mH
DC current 200 mA
Tolerance -30/+50 %
DC resistance 3.3 Ω
Measuring frequency 10 kHz
Design radial
Length 13 mm
Width 9.5 mm
Height 15.5 mm
Logistics
Property Value
Original Packaging Tray with 150 pieces
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
SVHC free No