B82720H0015A028 | TDK (EPCOS)
Signal line choke, radial, 28 mH, 400 mA, B82720H0015A028
Order No.: 74D7550
EAN: 4099889024463
MPN:
B82720H0015A028
B82720H15A28
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9754 € *
Standard delivery time from the manufacturer is: 16 Weeks
Signal line choke, B82720H0015A028, EPCOS
Features
- Suitable for automatic insertion
- Suitable for wave soldering
- RoHS-compatible
Applications
- Telecom switching systems
- Terminal systems
- Measuring and control lines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal line choke | |
| Inductance | 28 mH | |
| DC current | 400 mA | |
| Tolerance | -30/+50 % | |
| DC resistance | 1.2 Ω | |
| Measuring frequency | 10 kHz | |
| Design | radial | |
| Length | 13 mm | |
| Width | 9.5 mm | |
| Height | 14 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 150 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |
| SVHC free | No |