B82559A3232A025 | TDK (EPCOS)
Power choke, SMD, 2.3 µH, 41 A, B82559A3232A025
Order No.: 73D9165
EAN: 4099889007220
MPN:
B82559A3232A025
B82559A3232A25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8782 € *
Standard delivery time from the manufacturer is: 36 Weeks
SMD power inductor, type TDK/Epcos B82559.
For very high rated currents, ultra-low DC resistance. Shielded case
With helical winding, type B82559.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 2.3 µH | |
| DC current | 41 A | |
| Tolerance | ±7 % | |
| DC resistance | 700 µΩ | |
| Saturation current | 41 A | |
| Measuring frequency | 10 kHz | |
| Design | SMD | |
| Length | 25.3 mm | |
| Width | 23.5 mm | |
| Height | 12.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 240 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |