B82559A1042A025 | TDK (EPCOS)
Power choke, SMD, 440 nH, 71 A, B82559A1042A025
Order No.: 73D9161
EAN: 4099889007183
MPN:
B82559A1042A025
B82559A1042A25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1765 € *
Standard delivery time from the manufacturer is: 36 Weeks
Power inductor, B82559A1042A025, EPCOS
Features
- Extremely low DC resistance
- Suitable for pick and place processes
- Very low profile and extremely small footprint
- High rated current
- RoHS-compatible
Applications
- VRM modules
- POL converters
- DC/DC converters
- Solar converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 440 nH | |
| DC current | 71 A | |
| Tolerance | ±7 % | |
| DC resistance | 250 µΩ | |
| Saturation current | 71 A | |
| Measuring frequency | 10 kHz | |
| Design | SMD | |
| Length | 25.3 mm | |
| Width | 23.5 mm | |
| Height | 9.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 280 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |