B82559A0392A013 | TDK (EPCOS)

Power choke, SMD, 3.9 µH, 12 A, B82559A0392A013

Order No.: 73D9174
EAN: 4099889007305
MPN:
B82559A0392A013
B82559A392A13
B82559A0392A013 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 38 Weeks
Total Price:
1,160.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.3205 €

SMD power inductor, type TDK/Epcos B82559.

For very high rated currents, ultra-low DC resistance. Shielded case

Technical specifications
Filter Property Value
Version power choke
Inductance 3.9 µH
DC current 12 A
Tolerance ±10 %
DC resistance 4.8 mΩ
Saturation current 12 A
Measuring frequency 10 kHz
Design SMD
Length 13 mm
Width 10.7 mm
Height 5.95 mm
Logistics
Property Value
Original Packaging Reel with 500 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes