B82559A0353A020 | TDK (EPCOS)

Power choke, SMD, 35 µH, 9.3 A, B82559A0353A020

Order No.: 74D7508
EAN: 4099889024098
MPN:
B82559A0353A020
B82559A353A20
B82559A0353A020 TDK (EPCOS) Fixed Inductors Image 1
B82559A0353A020 TDK (EPCOS) Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7239 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
1,144.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
5.7239 €

Power inductor, B82559A0353A020, EPCOS

Features

  • Extremely low DC resistance
  • Suitable for pick and place processes
  • Very low profile and smallest possible footprint
  • High rated current
  • RoHS-compatible

Applications

  • VRM modules
  • POL converters
  • DC/DC converters
  • Solar converters
Technical specifications
Filter Property Value
Version power choke
Inductance 35 µH
DC current 9.3 A
Tolerance ±10 %
DC resistance 7 mΩ
Saturation current 9.3 A
Measuring frequency 100 kHz
Design SMD
Length 22.3 mm
Width 22 mm
Height 14.1 mm
Logistics
Property Value
Original Packaging Bulk with 100 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes