B82559A0302A013 | TDK (EPCOS)
Power choke, SMD, 3 µH, 13 A, B82559A0302A013
Order No.: 73D9172
EAN: 4099889007282
MPN:
B82559A0302A013
B82559A302A13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 30 Weeks
SMD power inductor, type TDK/Epcos B82559.
For very high rated currents, ultra-low DC resistance. Shielded case
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 3 µH | |
| DC current | 13 A | |
| Tolerance | ±10 % | |
| DC resistance | 4 mΩ | |
| Saturation current | 13 A | |
| Measuring frequency | 10 kHz | |
| Design | SMD | |
| Length | 13 mm | |
| Width | 10.7 mm | |
| Height | 5.95 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 750 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |