B82559A0203A020 | TDK (EPCOS)
Power choke, SMD, 20 µH, 14.3 A, B82559A0203A020
Order No.: 74D7506
EAN: 4099889024074
MPN:
B82559A0203A020
B82559A203A20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7239 € *
Standard delivery time from the manufacturer is: 30 Weeks
Power inductor, B82559A0203A020, EPCOS
Features
- Extremely low DC resistance
- Suitable for pick and place processes
- Very low profile and smallest possible footprint
- High rated current
- RoHS-compatible
Applications
- VRM modules
- POL converters
- DC/DC converters
- Solar converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 20 µH | |
| DC current | 14.3 A | |
| Tolerance | ±10 % | |
| DC resistance | 6.4 mΩ | |
| Saturation current | 14.3 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 22.3 mm | |
| Width | 22 mm | |
| Height | 14.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |