B82559A0142A013 | TDK (EPCOS)
Power choke, SMD, 1.4 µH, 22 A, B82559A0142A013
Order No.: 73D9166
EAN: 4099889007237
MPN:
B82559A0142A013
B82559A142A13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 8 Weeks
Power inductor, B82559A0142A013, EPCOS
Features
- Extremely low DC resistance
- Suitable for pick and place processes
- Very low profile and smallest possible footprint
- Very high rated current
Applications
- VRM modules
- POL converters
- DC/DC converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 1.4 µH | |
| DC current | 22 A | |
| Tolerance | ±10 % | |
| DC resistance | 1.5 mΩ | |
| Saturation current | 22 A | |
| Measuring frequency | 10 kHz | |
| Design | SMD | |
| Length | 13 mm | |
| Width | 10.7 mm | |
| Height | 5.95 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 500 pieces |
| Country of origin | DE |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |