B82498F3180J001 | TDK (EPCOS)

RF choke, SMD 0805, 18 nH, 700 mA, B82498F3180J001

Order No.: 74D7440
EAN: 4099889023770
MPN:
B82498F3180J001
B82498F3180J1
B82498F3180J001 TDK (EPCOS) Fixed Inductors Image 1
B82498F3180J001 TDK (EPCOS) Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,070.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.3451 €

RF inductor, B82498F3180J001, EPCOS

Features

  • Temperature range up to +125 °C
  • High resonance frequency
  • Suitable for lead-free reflow soldering
  • Narrow inductance tolerance
  • RoHS-compatible

Applications

  • Antenna amplifiers
  • Multimedia
  • Wireless communication systems
  • Automotive electronics
  • GPS (Global Positioning System)
Technical specifications
Filter Property Value
Version RF choke
Inductance 18 nH
DC current 700 mA
Tolerance ±5 %
DC resistance 80 mΩ
Measuring frequency 250 MHz
Quality Q Q 60
Design SMD 0805
Length 2.3 mm
Width 1.7 mm
Height 1.4 mm
Logistics
Property Value
Original Packaging Reel with 3,000 pieces
Country of origin HU
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes