B82498F3151J001 | TDK (EPCOS)
RF choke, SMD 0805, 150 nH, 400 mA, B82498F3151J001
Order No.: 74D7436
EAN: 4099889023756
MPN:
B82498F3151J001
B82498F3151J1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 8 Weeks
RF inductor, B82498F3151J001, EPCOS
Features
- Temperature range up to +125 °C
- High resonance frequency
- Suitable for lead-free reflow soldering
- Narrow inductance tolerance
- RoHS-compatible
Applications
- Antenna amplifiers
- Multimedia
- Wireless communication systems
- Automotive electronics
- GPS (Global Positioning System)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 150 nH | |
| DC current | 400 mA | |
| Tolerance | ±5 % | |
| DC resistance | 420 mΩ | |
| Measuring frequency | 100 MHz | |
| Quality Q | Q 45 | |
| Design | SMD 0805 | |
| Length | 2.3 mm | |
| Width | 1.7 mm | |
| Height | 1.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | HU |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |