B82496C3279A000 | TDK (EPCOS)
RF choke, SMD 0603, 2.7 nH, 1.4 A, B82496C3279A000
Order No.: 76D610
EAN: 4099889043013
MPN:
B82496C3279A000
B82496C3279A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2035 € *
Standard delivery time from the manufacturer is: 12 Weeks
RF inductor, B82496C3279A000, EPCOS
Features
- Temperature range up to +150 °C
- High resonance frequency
- Suitable for lead-free reflow soldering
- Close inductance tolerance
Applications
- Multimedia
- Car access systems
- Wireless communication systems
- TPMS (Tire Pressure Monitoring System)
- GPS (Global Positioning System)
- Digital cameras
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 2.7 nH | |
| DC current | 1.4 A | |
| Tolerance | ±0.3 nH | |
| DC resistance | 40 mΩ | |
| Measuring frequency | 100 MHz | |
| Quality Q | Q 14 | |
| Design | SMD 0603 | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 4,000 pieces |
| Country of origin | DE |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |