B82479A1104M000 | TDK (EPCOS)
Power choke, SMD, 100 µH, 1.8 A, B82479A1104M000
Order No.: 73D9186
EAN: 4099889007350
MPN:
B82479A1104M000
B82479A1104M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: 40 Weeks
Power inductor, B82479A1104M000, EPCOS
Features
- Temperature range up to +150 °C
- High rated current
- Suitable for lead-free reflow soldering
- Low DC resistance
Applications
- Filtering of supply voltages, coupling, decoupling
- DC/DC converters
- Industrial electronics
- Telecommunications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 100 µH | |
| DC current | 1.8 A | |
| Tolerance | ±20 % | |
| DC resistance | 190 mΩ | |
| Saturation current | 3 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 18.54 mm | |
| Width | 15.24 mm | |
| Height | 7.11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 250 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |