B82479A1103M000 | TDK (EPCOS)

Power choke, SMD, 10 µH, 4.3 A, B82479A1103M000

Order No.: 73D9180
EAN: 4099889007329
MPN:
B82479A1103M000
B82479A1103M
B82479A1103M000 TDK (EPCOS) Fixed Inductors Image 1
B82479A1103M000 TDK (EPCOS) Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
294.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
1.1781 €

Power inductor, B82479A1103M000, EPCOS

Features

  • Temperature range up to +150 °C
  • High rated current
  • Suitable for lead-free reflow soldering
  • Low DC resistance

Applications

  • Filtering of supply voltages
  • Coupling and decoupling
  • DC/DC converters
  • Automotive electronics
Technical specifications
Filter Property Value
Version power choke
Inductance 10 µH
DC current 4.3 A
Tolerance ±20 %
DC resistance 32 mΩ
Saturation current 10 A
Measuring frequency 100 kHz
Design SMD
Length 18.54 mm
Width 15.24 mm
Height 7.11 mm
Logistics
Property Value
Original Packaging Bulk with 250 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes