B82477R4202M100 | TDK (EPCOS)

Power choke, SMD, 2 µH, 9.5 A, B82477R4202M100

Order No.: 74D7319
EAN: 4099889023015
MPN:
B82477R4202M100
B82477R4202M100 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8445 € *
Standard delivery time from the manufacturer is: 38 Weeks
Total Price:
645.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
350 pcs.
1.8445 €

Power inductor, B82477R4202M100, EPCOS

Features

  • Temperature range up to +150 °C
  • High rated current
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages
  • Coupling and decoupling
  • DC/DC converters
  • Automotive electronics
Technical specifications
Filter Property Value
Version power choke
Inductance 2 µH
DC current 9.5 A
Tolerance ±20 %
DC resistance 8 mΩ
Saturation current 24 A
Measuring frequency 100 kHz
Design SMD
Length 12.5 mm
Width 12.5 mm
Height 8.5 mm
Logistics
Property Value
Original Packaging Reel with 350 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes