B82477P4332M000 | TDK (EPCOS)

Power choke, SMD, 3.3 µH, 8.1 A, B82477P4332M000

Order No.: 74D7300
EAN: 4099889022834
MPN:
B82477P4332M000
B82477P4332M
B82477P4332M000 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 38 Weeks
Total Price:
453.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
350 pcs.
1.2971 €

Power inductor, B82477P4332M000, EPCOS

Features

  • Temperature range up to +150 °C
  • High rated current
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages
  • Coupling and decoupling
  • DC/DC converters
  • Automotive electronics
Technical specifications
Filter Property Value
Version power choke
Inductance 3.3 µH
DC current 8.1 A
Tolerance ±20 %
DC resistance 10 mΩ
Saturation current 13.5 A
Measuring frequency 100 kHz
Design SMD
Length 12.5 mm
Width 12.5 mm
Height 8.5 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin CN
Original Packaging Bulk with 350 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes