B82477G4682M000 | TDK (EPCOS)
Power choke, SMD, 6.8 µH, 6.5 A, B82477G4682M000
Order No.: 74D7270
EAN: 4099889022537
MPN:
B82477G4682M000
B82477G4682M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 38 Weeks
Power inductor, B82477G4682M000, EPCOS
Features
- Temperature range up to +125 °C
- Very high rated current
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- EDP (Electronic Data Processing)
- Consumer electronics
- DC/DC converters
- Industrial electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 6.8 µH | |
| DC current | 6.5 A | |
| Tolerance | ±20 % | |
| DC resistance | 18.5 mΩ | |
| Saturation current | 7.3 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 12.8 mm | |
| Width | 12.8 mm | |
| Height | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Bulk with 400 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |