B82477G4333M000 | TDK (EPCOS)

Power choke, SMD, 33 µH, 3 A, B82477G4333M000

Order No.: 74D7263
EAN: 4099889022469
MPN:
B82477G4333M000
B82477G4333M
B82477G4333M000 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 38 Weeks
Total Price:
404.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
1.0115 €

Power inductor, B82477G4333M000, EPCOS

Features

  • Temperature range up to +125 °C
  • Very high rated current
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • EDP (Electronic Data Processing)
  • Consumer electronics
  • DC/DC converters
  • Industrial electronics
Technical specifications
Filter Property Value
Version power choke
Inductance 33 µH
DC current 3 A
Tolerance ±20 %
DC resistance 53 mΩ
Saturation current 3.5 A
Measuring frequency 100 kHz
Design SMD
Length 12.8 mm
Width 12.8 mm
Height 8 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin CN
Original Packaging Bulk with 400 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes