B82477G4223M000 | TDK (EPCOS)
Power choke, SMD, 22 µH, 3.6 A, B82477G4223M000
Order No.: 73D9412
EAN: 4099889007749
MPN:
B82477G4223M000
B82477G4223M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 38 Weeks
SMT power inductors, type TDK/Epcos B82477G2./G4.
For high rated currents, low DC resistance. Magnetically shielded case
Size 12.8 x 12.8 x 8.0 mm, type B82477G4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 22 µH | |
| DC current | 3.6 A | |
| Tolerance | ±20 % | |
| DC resistance | 38 mΩ | |
| Saturation current | 4.25 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 12.8 mm | |
| Width | 12.8 mm | |
| Height | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 400 pieces |
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |