B82477G4103M000 | TDK (EPCOS)

Power choke, SMD, 10 µH, 5.4 A, B82477G4103M000

Order No.: 73D9410
EAN: 4099889007732
MPN:
B82477G4103M000
B82477G4103M
B82477G4103M000 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 38 Weeks
Total Price:
404.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
1.0115 €

SMT power inductors, type TDK/Epcos B82477G2./G4.

For high rated currents, low DC resistance. Magnetically shielded case

Size 12.8 x 12.8 x 8.0 mm, type B82477G4.

Technical specifications
Filter Property Value
Version power choke
Inductance 10 µH
DC current 5.4 A
Tolerance ±20 %
DC resistance 22 mΩ
Saturation current 6.4 A
Measuring frequency 100 kHz
Design SMD
Length 12.8 mm
Width 12.8 mm
Height 8 mm
Logistics
Property Value
Original Packaging Bulk with 400 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes