B82477G2224M000 | TDK (EPCOS)

Power choke, SMD, 220 µH, 800 mA, B82477G2224M000

Order No.: 73D9408
EAN: 4099889007725
MPN:
B82477G2224M000
B82477G2224M
B82477G2224M000 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 38 Weeks
Total Price:
606.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
1.0115 €

SMT power inductors, type TDK/Epcos B82477G2./G4.

For high rated currents, low DC resistance. Magnetically shielded case

Size 12.3 x 12.3 x 6.0 mm, type B82477G2.

Technical specifications
Filter Property Value
Version power choke
Inductance 220 µH
DC current 800 mA
Tolerance ±20 %
DC resistance 400 mΩ
Measuring frequency 1 kHz
Design SMD
Length 12.3 mm
Width 12.3 mm
Height 6 mm
Logistics
Property Value
Original Packaging Bulk with 600 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes